Thermo Electric Devices Heatsink, Universal Rectangular Alu, 0.16K/W, 100 x 101.6 x 77mm 100x77mmTDEX3132/100/FMF12G
TDEX3132/100/FMF12G - Thermo Electric Devices Heatsink, Universal Rectangular Alu, 0.16K/W, 100 x 101.6 x 77mm 100x77mm
304-89-926
TDEX3132/100/FMF12G
Manufacturer:Thermo Electric Devices
New to us
Image is for illustrative purposes only. Please refer to product description.
TDEX3132/100/FMF12G - Thermo Electric Devices Heatsink, Universal Rectangular Alu, 0.16K/W, 100 x 101.6 x 77mm 100x77mm
304-89-926
TDEX3132/100/FMF12G
Manufacturer:Thermo Electric Devices
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Application: Single Thermoelectric|Semiconductor Colour: Black Finish: Anodised For Use With: Universal Rectangular Alu Height: 77 mm Length: 100 mm Material: Aluminium Product Type: Heatsink Special Features: Machined Thermal Interface|8mm thick sole plate|Finger Guard Included Standards/Approvals: No Width: 101.6 mm
Previous Article Number
30489926
Additional information
Country of origin China (CN)
Manufacturer Thermo Electric Devices
Gross weight (incl. package) 712 Gram
Dimensions (incl. package) 143 x 123 x 89 MM
Customs number 8418690099
UNSPSC (v5.03) 32131001
EAN 5059045893806



