Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor PTC 13Ohm 7.5mmB59995C0120A070
B59995C0120A070 - Thermistor PTC 13Ohm 7.5mm, EPCOS
160-32-288
B59995C0120A070

Thermistor PTC 13Ohm 7.5mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
24 V
7.5 mm
7.5 mm
120 mA
4 mm
Standards Met:IEC 60286-2IEC 60738-1UL 1434

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Reels / other packaging units available on the webshop

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Manufacturer EPCOS
Gross weight (incl. package) 0.04 Gram
Dimensions (incl. package) 45 x 10 x 5 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603