Business
Private
EURExc. Vat
Thermal Switch, 60°C, Automatic, 2.5AP82 60-05-100

P82 60-05-100 - Thermal Switch, 60°C, Automatic, 2.5A

137-91-291
P82 60-05-100
Manufacturer:Limitor GmbH

Thermal Switch, 60°C, Automatic, 2.5A

Image is for illustrative purposes only. Please refer to product description.

P82 60-05-100 - Thermal Switch, 60°C, Automatic, 2.5A

137-91-291
P82 60-05-100
Manufacturer:Limitor GmbH

Product specifications
2.5 A
250 V
60 °C
20 °C
Automatic 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Type P82 with automatic resetting/Type Q82 with re-closing lock
  • Fully insulated, enamel-proof design /minimum thermal absorption
  • 1 normally closed contact, single pole
  • For type Q82, the restoring switching is effected only after disconnecting the supply

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Limitor GmbH
Gross weight (incl. package) 1.76 Gram
Dimensions (incl. package) 118 x 8 x 4 MM
Customs number 8536501990
UNSPSC (v5.03) 39121617