Thermal-Magnetic Circuit Breaker 15A 250V3400-P10-H-SI-15A
3400-P10-H-SI-15A - Thermal-Magnetic Circuit Breaker 15A 250V
133-08-028
3400-P10-H-SI-15A
Manufacturer:E-T-A
Image is for illustrative purposes only. Please refer to product description.
3400-P10-H-SI-15A - Thermal-Magnetic Circuit Breaker 15A 250V
133-08-028
3400-P10-H-SI-15A
Manufacturer:E-T-A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Very compact construction
- Mounting with threaded collar fastening
- Auxiliary contacts and manual release
- Special and very accurate nominal currents
- Can be used up to 250 VAC / 65 VDC
- Corresponds to the standards EN 60934 (IEC 934)
- Typical applications: control systems, electrical control panels, dc-applications
Article Information
Previous Article Number
3308028
Paper catalogue
2016/17 p. 380
Paper catalogue
2013/14 p. 530
Additional information
Country of origin Germany (DE)
Manufacturer E-T-A
Gross weight (incl. package) 47.7 Gram
Dimensions (incl. package) 78 x 45 x 14 MM
Customs number 8536301090
UNSPSC (v5.03) 39121617




