Thermal Imager, USB / Wi-Fi, LCD, -20 ... 550°C, 9Hz, IP54, Focus-Free, 240 x 180, 33 x 25°FLIR E6 PRO
FLIR E6 PRO - Thermal Imager, USB / Wi-Fi, LCD, -20 ... 550°C, 9Hz, IP54, Focus-Free, 240 x 180, 33 x 25°
303-91-770
FLIR E6 PRO
Manufacturer:FLIR
Image is for illustrative purposes only. Please refer to product description.
FLIR E6 PRO - Thermal Imager, USB / Wi-Fi, LCD, -20 ... 550°C, 9Hz, IP54, Focus-Free, 240 x 180, 33 x 25°
303-91-770
FLIR E6 PRO
Manufacturer:FLIR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Pinpoint problems with FLIR MSX Multi-Spectral Dynamic Imaging
- Storage and editing via FLIR Ignite Cloud
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Over-The-Air (OTA) update feature
Previous Article Number
30391770
Additional information
Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 2705 Gram
Dimensions (incl. package) 370 x 160 x 300 MM
Customs number 9025190090
UNSPSC (v5.03) 41115325