Business
Private
EURExc. Vat
Thermal Imager, Micro USB / Wi-Fi, LCD, -20 ... 550°C, 9Hz, IP54, Focus-Free, 240 x 180, 45 x 34°FLIR E6-XT WIFI

FLIR E6-XT WIFI - Thermal Imager, Micro USB / Wi-Fi, LCD, -20 ... 550°C, 9Hz, IP54, Focus-Free, 240 x 180, 45 x 34°

301-35-120
FLIR E6-XT WIFI
Manufacturer:FLIR

Thermal Imager, Micro USB / Wi-Fi, LCD, -20 ... 550°C, 9Hz, IP54, Focus-Free, 240 x 180, 45 x 34°

Image is for illustrative purposes only. Please refer to product description.

FLIR E6-XT WIFI - Thermal Imager, Micro USB / Wi-Fi, LCD, -20 ... 550°C, 9Hz, IP54, Focus-Free, 240 x 180, 45 x 34°

301-35-120
FLIR E6-XT WIFI
Manufacturer:FLIR

Product specifications
-20 °C
550 °C
240 x 180 
45 x 34° 
Focus-Free 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The FLIR Ex series cameras are point-and-shoot infrared cameras that give you access to the infrared world. A FLIR Ex series camera is an affordable replacement for an infrared thermometer, providing a thermal image with temperature information in every pixel. The new MSX and visual formats make the cameras incomparably easy to use.

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 2450 Gram
Dimensions (incl. package) 375 x 180 x 340 MM
Customs number 9025190090
UNSPSC (v5.03) 41115325
EAN 845188018795