Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Thermal Imager, LCD, -25 ... 300°C, 8.7Hz, IP54, Fixed, 80 x 60, 51 x 66°TG165-X

TG165-X - Thermal Imager, LCD, -25 ... 300°C, 8.7Hz, IP54, Fixed, 80 x 60, 51 x 66°

301-79-253
TG165-X
Manufacturer:FLIR

Thermal Imager, LCD, -25 ... 300°C, 8.7Hz, IP54, Fixed, 80 x 60, 51 x 66°

Image is for illustrative purposes only. Please refer to product description.

TG165-X - Thermal Imager, LCD, -25 ... 300°C, 8.7Hz, IP54, Fixed, 80 x 60, 51 x 66°

301-79-253
TG165-X
Manufacturer:FLIR

Product specifications
-25 °C
300 °C
80 x 60 
51 x 66° 
Fixed 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The FLIR TG165-X dramatically reduces inspection and diagnostic time by helping you visually pinpoint the source of electrical, mechanical, and HVAC/R system faults. Instead of searching for temperature anomalies with a single-spot IR thermometer, this non-contact temperature measurement and imaging tool displays a thermal picture of your target including any hot spots or cold zones that could indicate a problem. See wires or components clearly and even read labels thanks to FLIR patented MSX image enhancement, which adds visual details to full thermal images.

  • Identify the exact area that you’re measuring using the bullseye laser pointer
  • Demonstrate the problem was found and corrected with recorded before-and-after images
  • Capture thermal MSX or visual images plus temperature readings with a simple trigger-pull
  • See into dark or hard-to-reach areas with the bright LED worklight

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 886 Gram
Dimensions (incl. package) 290 x 155 x 105 MM
Customs number 9025190090
UNSPSC (v5.03) 41115325