Business
Private
EURExc. Vat
Thermal Imager, LCD, -20 ... 400°C, IP54, 220 x 160, 27 x 35°P 5610 B

P 5610 B - Thermal Imager, LCD, -20 ... 400°C, IP54, 220 x 160, 27 x 35°

303-52-759
P 5610 B
Manufacturer:PeakTech

Thermal Imager, LCD, -20 ... 400°C, IP54, 220 x 160, 27 x 35°

Image is for illustrative purposes only. Please refer to product description.

P 5610 B - Thermal Imager, LCD, -20 ... 400°C, IP54, 220 x 160, 27 x 35°

303-52-759
P 5610 B
Manufacturer:PeakTech

Product specifications
-20 °C
400 °C
220 x 160 
27 x 35° 
USB 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Cintains: Carrying Case, USB Cable, Charger and Manual

Family Information

  • Latest IR thermal imaging camera technology
  • Crosshair, and Cold- / Hot-spot display
  • Minimum and maximum value display
  • Imaging with time and date documentation
  • Measurement range depends on size and temperature difference of the measured object

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 979 Gram
Dimensions (incl. package) 260 x 135 x 95 MM
Customs number 9025190090
UNSPSC (v5.03) 41115325
EAN 4250569406775