No longer available. View alternative products
Select attributes and click search to find other products that match your specification
Notes
Delivery Note
Infrared camera with lens; Battery (2x); Battery charger with power supply; Front lens and light protection; Straps (hand and wrist); Lanyards; Lens caps (front and rear); Lens cleaning cloth, 15 W3 A power supply; Documentation CD, 8 GB SD card, Torx screwdriver; Cables (USB 2.0 A to USB Type-C,USB Type-C to HDMI, USB Type-C to USB Type-C)
Family Information
- Advanced Thermal Imaging Cameras for Building Applications and Electrical and Mechanical Applications
- Designed to Make Your Work Easier
- 640 x 480 Screen Resolution
- Exceptional Noise Performance with Clearer Temperature Differences
- IR Camera and Visual Camera Closely Aligned for Optimal MSX Technology Performance
- Intuitive Folder Structure for Simple Image Access and Organization
- Auto-Calibrating Lenses
- Read All Notes on an Image by Sliding Up or Down
- Dragontrail™ Cover Glass on Screen for Increased Screen Durability
- Power tool Style Battery
- Compass and Integrated GPS Data on Images
- Laser for Distance Measurement and Precision Focus
Legislation and compliance
Article Information
The FLIR E75 has the sensitivity and resolution needed to diagnose problems and find hidden deficiencies, even from a distance. The 320 x 240 true native resolution offers more than 76,000 points of temperature measurement and produces crisp, vibrant imagery, while interchangeable lenses offer complete coverage of near and distant targets.
MSX® Image Enhancement
The E75 with Wi-Fi features FLIR's unique MSX that adds key details from the onboard visible light camera to the entire infrared image in real time. The result: an all-in-one, undiluted thermal picture with visible light features that lets you instantly recognize where the problematic heat pattern is. MSX is real time so you can see its results immediately in the camera's LCD.