Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Thermal Device Circuit Breaker, 20A, IP40 / IP001324401

1324401 - Thermal Device Circuit Breaker, 20A, IP40 / IP00

303-10-588
1324401
Manufacturer:Phoenix Contact

New to us
Thermal Device Circuit Breaker, 20A, IP40 / IP00

Image is for illustrative purposes only. Please refer to product description.

1324401 - Thermal Device Circuit Breaker, 20A, IP40 / IP00

303-10-588
1324401
Manufacturer:Phoenix Contact

Product specifications
20 A
3 
60 °C
-20 °C
IP00 
IP40 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Easy to retrofit in existing systems with vehicle flat-type fuses with identical pin connector pattern

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer Phoenix Contact
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 57 x 25 x 11 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617
EAN 4063151614812