1 min order
Thermal Connectors And Couplings Suitable for K-Type Thermocouple / RTD Circuits 8x16x44.4mmCMP-KA
CMP-KA - Thermal Connectors And Couplings Suitable for K-Type Thermocouple / RTD Circuits 8x16x44.4mm, Hami
176-80-911
CMP-KA
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Polarised thermal connector type K
- ANSI in yellow and IEC version in green
- Contact material: NiCr (+) / NiAl (-)
- Socket:
- - Dimensions: 14.2 x 23.7 mm
- - Front panel cut-out: 8.2 x 17 mm
- - Installation depth: 20 mm
Article Information
Previous Article Number
7680911
Paper catalogue
2013/14 p. 1532
Additional information
Country of origin Japan (JP)
Manufacturer Hami
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 31 x 16 x 8 MM
Customs number 8536699099
UNSPSC (v5.03) 41112202