Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Test lead ø 4 mm Red 2 m 0.75 mm²611-502-200

611-502-200 - Test lead ø 4 mm Red 2 m 0.75 mm²

140-37-701
611-502-200
Manufacturer:PMK

Test lead ø 4 mm Red 2 m 0.75 mm²

Image is for illustrative purposes only. Please refer to product description.

611-502-200 - Test lead ø 4 mm Red 2 m 0.75 mm²

140-37-701
611-502-200
Manufacturer:PMK

Product specifications
Banana Plug, 4 mm 
Banana Plug, 4 mm 
30 VAC
60 VAC
Gold-Plated 
Silicone 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gold-plated patch cord, 4 mm laboratory plugs
  • Highly flexible silicone insulated cable

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer PMK
Gross weight (incl. package) 60 Gram
Dimensions (incl. package) 150 x 150 x 20 MM
Customs number 8544429090
UNSPSC (v5.03) 26121604