Terminal Strip, White, 10A, Poles - 121441152 VIT
1441152 VIT - Terminal Strip, White, 10A, Poles - 12
148-35-690
1441152 VIT
Manufacturer:Helag
Image is for illustrative purposes only. Please refer to product description.
1441152 VIT - Terminal Strip, White, 10A, Poles - 12
148-35-690
1441152 VIT
Manufacturer:Helag
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Family Information
12-pole terminal block for screw connection.
Material: Soft, flexible polyethylene
Without wire protector
Max temperature: +80 °C
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Terminal block 2,5mm² 12-p white
Previous Article Number
4835690
Additional information
Country of origin Sweden (SE)
Manufacturer Helag
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 96 x 14 x 17 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432