Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
I/O Terminal Module 2AO 24V2700775

2700775 - I/O Terminal Module 2AO 24V, Phoenix Contact

Distrelec Article Number: 303-48-009
Manufacturer Part Number: 2700775
Alias IB IL AO 2/UI-PAC
New to us
I/O Terminal Module 2AO 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Analogue Output Module 
2 
Current 
Voltage 
19 V
24 V
Standards Met:EACUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for use within an Inline station.

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 126 x 80 x 24 MM
Customs number 8538909189
UNSPSC (v5.03) 43171810
EAN 4046356639965