Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Terminal Block, White, 16A, 450V, Poles - 2157/ 2

157/ 2 - Terminal Block, White, 16A, 450V, Poles - 2

300-68-617
157/ 2
Manufacturer:Adels Contact

Terminal Block, White, 16A, 450V, Poles - 2

Image is for illustrative purposes only. Please refer to product description.

157/ 2 - Terminal Block, White, 16A, 450V, Poles - 2

300-68-617
157/ 2
Manufacturer:Adels Contact

Product specifications
10.7 mm
Screw 
2 
6 mm²
0.5 mm²

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • For high temperature applications up to 350 °C
  • VDE approved

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNb2037a47-78d9-4f88-9373-7da76703d002

Additional information

Country of origin Germany (DE)
Manufacturer Adels Contact
Gross weight (incl. package) 17.4 Gram
Dimensions (incl. package) 21 x 19 x 19 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432