Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Terminal Block, Tension Clamp, 4 Poles, 800V, 24A, 0.5 ... 2.5mm², Dark Beige1706060000
1706060000 - Terminal Block, Tension Clamp, 4 Poles, 800V, 24A, 0.5 ... 2.5mm², Dark Beige, Weidmüller
148-28-927
1706060000
ZDU 2.5-2/4AN

Terminal Block, Tension Clamp, 4 Poles, 800V, 24A, 0.5 ... 2.5mm², Dark Beige

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 
12 AWG
26 AWG
2.5 mm²
0.5 mm²
Description:Modular Terminal Block

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For mounting on mounting rail 35 mm
  • Low space requirement
  • Inclined cable outlet, ideal for strand profile
  • Connections from above, cross link connectable inside
  • Transverse connector plug-in

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 51 x 39 x 5 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 4008190915407