Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Temperature Sensor 0.3 °C 55mm 105°C IP65 EE471 SeriesEE471-M3A6K0.5

EE471-M3A6K0.5 - Temperature Sensor 0.3 °C 55mm 105°C IP65 EE471 Series

300-73-028
EE471-M3A6K0.5
Manufacturer:E+E Elektronik

Temperature Sensor 0.3 °C 55mm 105°C IP65 EE471 Series

Image is for illustrative purposes only. Please refer to product description.

EE471-M3A6K0.5 - Temperature Sensor 0.3 °C 55mm 105°C IP65 EE471 Series

300-73-028
EE471-M3A6K0.5
Manufacturer:E+E Elektronik

Product specifications
Temperature Sensor with Remote Probe 
-30 °C
105 °C
0.3 °C 
60 s

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

EE471 sensors with separate housing are used for temperature measurement in applications with space restrictions or where the electronics must be protected against high temperature or strong vibrations.

  • Active output
  • With remote probe

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer E+E Elektronik
Gross weight (incl. package) 0.25 Kilogram
Dimensions (incl. package) 220 x 90 x 90 MM
Customs number 9025190090
UNSPSC (v5.03) 41112202