Temp&Hum 4 Click Temperature and Humidity Sensor Module 5VMIKROE-2938
MIKROE-2938 - Temp&Hum 4 Click Temperature and Humidity Sensor Module 5V
301-63-867
MIKROE-2938
Manufacturer:Mikroelektronika
Image is for illustrative purposes only. Please refer to product description.
MIKROE-2938 - Temp&Hum 4 Click Temperature and Humidity Sensor Module 5V
301-63-867
MIKROE-2938
Manufacturer:Mikroelektronika
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For use with devices containing a mikroBUS™ socket
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Measurement range: -40 ... 85 °C and 0 ... 100% RH
Previous Article Number
30163867
Additional information
Country of origin Serbia (RS)
Manufacturer Mikroelektronika
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 80 x 32 x 41 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628



