Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 609.6mm, 267kgDZ9301-0024U-E
DZ9301-0024U-E - Telescopic Slide, 609.6mm, 267kg, Accuride
148-72-176
DZ9301-0024U-E

Telescopic Slide, 609.6mm, 267kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
609.6 mm
76.2 mm
19.1 mm
609.6 mm
267 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Load rating up to 227 kg per pair
  • 100% extension
  • Slides sold singly
  • Lock-in/out with front lever lock release (9308)
  • For Extra heavy duty storage. Tool boxes. Mobile drawers. Vehicle battery trays. Material handling

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 3000 Gram
Dimensions (incl. package) 630 x 95 x 60 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396805307