1 min order
Telescopic Slide, 600mm, 45kg, Pair (2 pieces)DZ3832-0060EC-B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Assembly Note
Family Information
- Load rating up to 36 kg per pair
- Soft close
- 100% extension
- Hold-in
- Front disconnect
- For electronics and medical applications
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
4872495
Paper catalogue
2016/17 p. 2030
Paper catalogue
2013/14 p. 2346
Additional information
Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 1780 Gram
Dimensions (incl. package) 610 x 45 x 20 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396868418