Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 250mm, 47kg, Pair (2 pieces)DZ3832-0025
DZ3832-0025 - Telescopic Slide, 250mm, 47kg, Pair (2 pieces), Accuride
148-72-503
DZ3832-0025

Telescopic Slide, 250mm, 47kg, Pair (2 pieces)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 mm
45.7 mm
12.7 mm
254 mm
47 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Full extension
  • Galvanised and light-chromatised
  • Quick separation from front side (by pressing the lever) for taking out the drawer
  • Fixing stop keeps the drawer safe in closed position
  • Side neutral assembly
  • With horizontal assembly the load value reduces to app. 25% of the value with vertical assembly

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Accuride
Gross weight (incl. package) 765 Gram
Dimensions (incl. package) 250 x 45 x 25 MM
Customs number 7326909890
UNSPSC (v5.03) 24102001
EAN 4250396803617