Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Telescopic Slide, 1.22m, 204kg, Pack of 2 piecesDZ9301-0048U-E

DZ9301-0048U-E - Telescopic Slide, 1.22m, 204kg, Pack of 2 pieces

304-74-474
DZ9301-0048U-E
Manufacturer:Accuride

New to us
Telescopic Slide, 1.22m, 204kg, Pack of 2 pieces

Image is for illustrative purposes only. Please refer to product description.

DZ9301-0048U-E - Telescopic Slide, 1.22m, 204kg, Pack of 2 pieces

304-74-474
DZ9301-0048U-E
Manufacturer:Accuride

Product specifications
1.22 m
76.2 mm
19.1 mm
1.22 m
204 kg

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Load rating up to 227 kg per pair
  • 100% extension
  • Slides sold singly
  • Lock-in/out with front lever lock release (9308)
  • For Extra heavy duty storage. Tool boxes. Mobile drawers. Vehicle battery trays. Material handling

Legislation and compliance

REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 5500 Gram
Dimensions (incl. package) 1.220 x 70 x 20 MM
Customs number 7616999099
UNSPSC (v5.03) 24102001
EAN 4250396805413