Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telephone with Multiplatform Phone Firmware, 2x RJ45, BlackCP-7821-3PCC-K9=
CP-7821-3PCC-K9= - Telephone with Multiplatform Phone Firmware, 2x RJ45, Black, Cisco
303-68-149
CP-7821-3PCC-K9=

Telephone with Multiplatform Phone Firmware, 2x RJ45, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
No 
Black 
RJ45 
Voice lines:2
Caller display (CLIP):Yes
Interfaces:2x RJ45
Call list:Yes
Resolution:396 x 162
Hands-free operation:No
Network connection:LAN Ethernet
Battery:No
Display:Monochrome
GPS:No
Camera:No
Dimensions, mobile section:206 x 28 x 207 mm
Language:bulchichedandutengfinfregrespagerhunitajpnkornorpolporrussloswe
Dimensions W x H x D:206 x 28 x 207 mm
Weight:867 g

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 1100 Gram
Dimensions (incl. package) 80 x 240 x 280 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508