J01027A0025 - Telegartner Straight 50Ohm Coax Adapter 4.3-10 Plug to N Socket 6GHz, 50Ohm
Image is for illustrative purposes only. Please refer to product description.
J01027A0025 - Telegartner Straight 50Ohm Coax Adapter 4.3-10 Plug to N Socket 6GHz, 50Ohm
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Adapter Type: 4.3-10 Plug to N Socket Body Plating: Copper Zinc Alloy Cable Type: Coaxial Contact Plating: Copper Silver Alloy Converts From Gender - Connector: Male Converts From Gender - Contact: Male Converts From Type: 4.3-10 Converts to Gender - Connector: Female Converts to Gender - Contact: Female Converts to Type: Type N Coupling Style: Bayonet Impedance: 50 Ohm Length: 4.3 mm Mount Type: Cable Operating Frequency: 6 GHz Orientation: Straight Polarity: Normal Product Type: Coaxial Adapter Standards/Approvals: No
