215083-6 - TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
Image is for illustrative purposes only. Please refer to product description.
215083-6 - TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Connector Gender: Male Contact Gender: Male Contact Material: Phosphor Bronze Contact Plating: Tin over Nickel Current: 1.5 A Housing Material: Polyethylene Terephthalate Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -40 °C Mount Type: Cable Number of Contacts: 6 Number of Rows: 2 Orientation: Straight Pitch: 1.27 mm Product Type: IDC Connector Series: Micro-MaTch Shrouded/Unshrouded: Unshrouded Standards/Approvals: No Termination Type: IDC Voltage: 230.0 V ac


