Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply 25W 5V 5APS-25-5
PS-25-5 - Switched-Mode Power Supply 25W 5V 5A, MEAN WELL
169-94-636
PS-25-5

No longer available. View product category

Switched-Mode Power Supply 25W 5V 5A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
5 V
5 A
Fixed 
Series:PS-25

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Primary switching, open-frame
  • Wide input voltage range
  • Protected against short-circuits and overload
  • Over-voltage protected output

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer MEAN WELL
Gross weight (incl. package) 132 Gram
Dimensions (incl. package) 110 x 60 x 35 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004