Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply 300W 48V 3.75ATPI 300-148L-M
TPI 300-148L-M - Switched-Mode Power Supply 300W 48V 3.75A, Traco Power
303-87-139
TPI 300-148L-M

New
Switched-Mode Power Supply 300W 48V 3.75A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
48 V
3.75 A
Adjustable 
Series:TPI 300L-M Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 321 Gram
Dimensions (incl. package) 145 x 85 x 80 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004