Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, 99W, 15V, 6.6A13100-104
13100-104 - Switched-Mode Power Supply, 99W, 15V, 6.6A, nVent Schroff
110-15-288
13100-104

Switched-Mode Power Supply, 99W, 15V, 6.6A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
15 V
6.6 A
Fixed 
99 W
Series:MAX Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High power density
  • Single output voltage
  • Integrated decoupling diode for redundancy operation
  • Active current share bus (CSB)
  • Signalling: Output voltage OK

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 582 
Dimensions (incl. package) 262 x 150 x 50 MM
Customs number 8504408390
UNSPSC (v5.03) 24102001