1 min order
Switched-Mode Power Supply, 80W, 5V, 12AVP80-3 C
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Suitable 15-pin socket connectors, DIN 41612 design H15 see Section 11
Family Information
- 80 W switched mode power supplies with one to three outputs, in 19'' withdrawable unit design acc. to DIN 41494
- With active PFC (power factor correction) and wide input voltage range
- Mounted in aluminium cassette, 3HE/7TE
- Codable plug connector acc. to DIN 41612 H15
- Safety with certificate acc. to EN60950 and UL1950, radio interference-suppressed acc. to EN 55022/B
- Permanent short and open circuit-resistance, output 1 with sensor operation
- Powersharing possible between the individual outputs
- Plugs directly into the backplane
Article Information
Previous Article Number
6986938
Paper catalogue
2016/17 p. 1523
Paper catalogue
2013/14 p. 1095
Additional information
Country of origin Germany (DE)
Manufacturer Vero Power
Gross weight (incl. package) 760 Gram
Dimensions (incl. package) 225 x 140 x 48 MM
Customs number 8504408390
UNSPSC (v5.03) 24102001