Business
Private
EURExc. Vat
Switched-Mode Power Supply 100W 24V 4.2AOFM100 5128

OFM100 5128 - Switched-Mode Power Supply 100W 24V 4.2A

169-84-887
OFM100 5128
Manufacturer:Powerbox

Switched-Mode Power Supply 100W 24V 4.2A

Image is for illustrative purposes only. Please refer to product description.

OFM100 5128 - Switched-Mode Power Supply 100W 24V 4.2A

169-84-887
OFM100 5128
Manufacturer:Powerbox

Product specifications
1 
24 V
24 V
4.2 A
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Standard 2''x4'' size
  • Meets EN60601-1 for medical technical equipment
  • Low leakage current allow parallel connection
  • Over-current and over-voltage protection
  • Over-temperature protection with auto recovery

Legislation and compliance

RoHS
No Information

Additional information

Country of origin China (CN)
Manufacturer Powerbox
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 130 x 60 x 35 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004