Business
Private
EURExc. Vat
Switch Lens Rectangular Colourless Transparent Plastic 31 Series Switches31-903.7

31-903.7 - Switch Lens Rectangular Colourless Transparent Plastic 31 Series Switches

304-40-420
31-903.7
Alias: 2485419
Manufacturer:EAO

New to us
Switch Lens Rectangular Colourless Transparent Plastic 31 Series Switches

Image is for illustrative purposes only. Please refer to product description.

31-903.7 - Switch Lens Rectangular Colourless Transparent Plastic 31 Series Switches

304-40-420
31-903.7
Alias: 2485419
Manufacturer:EAO

Product specifications
Lens Cap 
31 Series Switches 
Colourless Transparent 
Rectangular 
Plastic 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Structural shape flat, 15.2 x 21.2 mm (L x B)
  • Construction ''translucent'' (= not transparent but transmits the light) is suitable for engraving
  • Construction ''transparent'' is suitable for engraving or film inlay (Arranging the inlaying of the film is the responsibility of the client)
  • Usable illuminant for both types of construction: LED or incandescent lamp

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 115 x 76 x 22 MM
Customs number 8538909999
UNSPSC (v5.03) 31162801