Business
Private
EURExc. Vat
Switch DIP Through Hole 2.54mm SPSTIKD0400000

IKD0400000 - Switch DIP Through Hole 2.54mm SPST

304-44-340
IKD0400000
Alias: 8772368
Manufacturer:Apem

New to us
Switch DIP Through Hole 2.54mm SPST

Image is for illustrative purposes only. Please refer to product description.

IKD0400000 - Switch DIP Through Hole 2.54mm SPST

304-44-340
IKD0400000
Alias: 8772368
Manufacturer:Apem

Product specifications
2.54 mm
24 V
Recessed 
25 mA 
PCB Pins 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Sealed DIL switch with self-cleaning contacts
  • Automated assembly possible
  • The switch is coated with a removable plastic foil for protection during washing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Apem
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 508 x 15 x 11 MM
Customs number 8536501990
UNSPSC (v5.03) 39121510