Surge Stopper 4 ... 80V DFNLT4356HDE-1#PBF
LT4356HDE-1#PBF - Surge Stopper 4 ... 80V DFN
301-67-381
LT4356HDE-1#PBF
Manufacturer:Linear Technology
Image is for illustrative purposes only. Please refer to product description.
LT4356HDE-1#PBF - Surge Stopper 4 ... 80V DFN
301-67-381
LT4356HDE-1#PBF
Manufacturer:Linear Technology
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Wide Operating Voltage Range
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Stops High Voltage Surges
- Adjustable Output Clamp Voltage
- Overcurrent Protection
- Reverse Input Protection to -60V
- Low 7uA Shutdown Current
- Adjustable Fault Timer
- Controls N-channel MOSFET
- Shutdown Pin Withstands -60V to 100V
- Fault Output Indication
- Auxiliary Amplifier for Level Detection Comparator or Linear Regulator Controller
Previous Article Number
30167381
Additional information
Country of origin Malaysia (MY)
Manufacturer Linear Technology
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101600