1 min order
Surge protection device 1.5A2881007
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Surge protection in accordance with Class EA (CAT6A)
- For Gigabit Ethernet up to 10 Gbps
- Token ring, FDDI/CDDI, ISDN, and DS1
- Suitable for Power over Ethernet (PoE+) “Mode A” and “Mode B”. RJ45 attachment
- RJ45-Plug with separate grounding cable and ground connection snap-on foot for NS 35 DIN rails
- Reliable transmission speeds up to 10 Gbps
- Protective Phoenix Contact adapter for eight signal paths via RJ45 connector
- Suitable for category 6 high-speed data networks
- Can be installed in a control cabinet by removing the ground connection adapter
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNe75454fe-676e-464e-813c-968922dbcea3
Article Information
Previous Article Number
30012484
Paper catalogue
2016/17 p. 1028
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 320 Gram
Dimensions (incl. package) 115 x 80 x 45 MM
Customs number 8536309090
UNSPSC (v5.03) 39121617
EAN 4046356151900