Summation Counter 6-DigitCUB4L02B
CUB4L02B - Summation Counter 6-Digit
137-54-657
CUB4L02B
Manufacturer:Red Lion
Image is for illustrative purposes only. Please refer to product description.
CUB4L02B - Summation Counter 6-Digit
137-54-657
CUB4L02B
Manufacturer:Red Lion
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 6-character LCD display, 12 mm character height
- Battery-powered counting function, backlight via additional supply, e.g. directly screw-mountable MLPS0000 power supply unit available as accessory
- Standard LCD or red or green backlit LCD
- Standard LCD clearly legible even without backlight
- Intensive red or green/yellow characters with coloured backlit versions
- Reset via electronically lockable reset key or reset input
- No consumables
- LCD backlight 9 - 28 VDC, 50 mA
- Stable plastic casing
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3754657
Paper catalogue
2016/17 p. 1235
Paper catalogue
2013/14 p. 1557
Additional information
Country of origin United States (US)
Manufacturer Red Lion
Gross weight (incl. package) 123 Gram
Dimensions (incl. package) 106 x 81 x 71 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902
