Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Subminiature Thermostat 95°C 1NO Bimetal Disc SMD66F095

66F095 - Subminiature Thermostat 95°C 1NO Bimetal Disc SMD, Sensata Airpax

Distrelec Article Number: 303-89-303
Manufacturer Part Number: 66F095
Pre-order now or enter your email below to be notified when it's in stock. View alternative products
Subminiature Thermostat 95°C 1NO Bimetal Disc SMD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Bimetal Disc 
1 A @ 48 VDC 
1NO 
95 °C
40 °C
Standards Met:VDEcRUusRoHS

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Sensata Airpax
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 540 x 150 x 100 MM
Customs number 9032108090
UNSPSC (v5.03) 32101619