Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m, Cable Length 2m1373347
1373347 - Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m, Cable Length 2m
305-00-976
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
1373347 - Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m, Cable Length 2m
305-00-976
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 2 m Connector Type A: Straight Connector Type B: Straight Jacket Colour: Green Jacket Material: Polyvinyl Chloride Mains Plug Type: C14 Mains Socket Type: C13 Product Type: Power Cord Standards/Approvals: ENEC Voltage: 250 V
Previous Article Number
30500976
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 170 Gram
Dimensions (incl. package) 256 x 101 x 63 MM
Customs number 8544429090
UNSPSC (v5.03) 39121400
EAN 5056279043441


