Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Stepper Motor Controller 3.92A 28VTMCM-1140-TMCL
TMCM-1140-TMCL - Stepper Motor Controller 3.92A 28V, Trinamic
154-22-001
TMCM-1140-TMCL

Stepper Motor Controller 3.92A 28V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TCML Interface Module 
2-Phase Bipolar Stepper Motor 
28 V
3.92 A
37 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Cable set to be ordered separately

Family Information

  • Motor mountable 1-axis stepper motor controller for two phase bipolar stepper motor
  • Programming in TMCL™ (Trinamic Motion Control Language)
  • Via CANopen programmable version (TMCM-1180-CANopen)
  • Modules for 24 and 48 V
  • spreadCycle™ Chopper for smooth movement
  • stallGuard2™ and coolStep™ for sensorless load angle detection and current adaption
  • Reference switch inputs and automatic referencing
  • Analogue input

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Trinamic
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 110 x 50 x 30 MM
Customs number 8537109199
UNSPSC (v5.03) 26101609