Price per piece

EUR  20,62

(exc. VAT)
1 +
EUR  20,62
10 +
EUR  19,34
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

40 mm
125 mm
155 mm
250 kg

Select attributes and click search to find other products that match your specification

50 mm
Board Fastening 105 x 85 mm with Hole 9 mm
Swivel castors with total lock
| Print this page
Report an error

Product details

  • Family information

    Series description
    • Housing pressed steel, zinc-chromatised; double ball bearing swivel head; swivel bearing protection, wheel axle with nut
    • Weel body made of Polyamide, black; running surface: cushion tyres, blue, trackless, without thread guard; roller bearing
  • Article information

    Previous Article Number: 4850426
    Paper catalogue 2016/17 p. 2030
    Paper catalogue 2013/14 p. 2348
  • Environmental information

    RoHS Not Applicable
    SVHC Unknown
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Tente
    Gross weight (incl. package) 1204.0 Gram
    Dimensions (incl. package) 180 x 180 x 85 MM
    Customs number 8302200090
    UNSPSC (v5.03) 31162701
    EAN 4031582305920
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice