Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Steering Castor, 75mm, 55kg2470DYK075P30
2470DYK075P30 - Steering Castor, 75mm, 55kg, Tente
148-50-415
2470DYK075P30

Steering Castor, 75mm, 55kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
75 mm
25 mm
Rubber 
55 kg
24 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Order fitting materials separately

Family Information

  • <B>Housing </B>pressed steel, zinc-chromatised; double ball bearing swivel head; wheel axle with nut
  • <B>Wheel</B> centre made of pressed steel with threadguard; Tread: black, non staining rubber; cone bearing

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Tente
Gross weight (incl. package) 337 Gram
Dimensions (incl. package) 110 x 73 x 45 MM
Customs number 8302200090
UNSPSC (v5.03) 31162701
EAN 4031582334869