Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Steel Zonex Enclosurex300x300mm Steel IP6615411283
15411283 - Steel Zonex Enclosurex300x300mm Steel IP66, nVent Hoffman
301-31-454
15411283

No longer available. View product category

Steel Zonex Enclosurex300x300mm Steel IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Steel 
Electrical Housing 
IP66 
12 
4 
4X 
210 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 210 degree opening door that is easily removal by pulling clip style hinge pins
  • 10 mm brass internal/external bonding provision
  • Operating temperature range: -40 °C to +70 °C
  • 2,5 mm thick individual welded-on top and bottom wall-mounting brackets

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer nVent Hoffman
Gross weight (incl. package) 10500 Gram
Dimensions (incl. package) 320 x 320 x 250 MM
Customs number 9403208000
UNSPSC (v5.03) 31261502