Stanley Knife with Knife Blade, Retractable, 18mm Blade LengthFMHT10592-0
FMHT10592-0 - Stanley Knife with Knife Blade, Retractable, 18mm Blade Length
305-03-856
FMHT10592-0
Manufacturer:Stanley
New to us
Image is for illustrative purposes only. Please refer to product description.
FMHT10592-0 - Stanley Knife with Knife Blade, Retractable, 18mm Blade Length
305-03-856
FMHT10592-0
Manufacturer:Stanley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Blade Material: Stainless Steel Blade Type: Knife Blade Width: 18 mm Handle Material: Bi-Material Height Safe: Yes Knife Type: Blade Retractable Product Type: Knife Retractable: Yes Standards/Approvals: No
Previous Article Number
30503856
Additional information
Country of origin Thailand (TH)
Manufacturer Stanley
Gross weight (incl. package) 136 Gram
Dimensions (incl. package) 222 x 98 x 29 MM
Customs number 8211930000
UNSPSC (v5.03) 27111503
EAN 3253560105921




