Stabilized Power Supply 89% 24V 4A 96W Adjustable IP20 LOGO!POWER6EP3333-6SB00-0AY0
6EP3333-6SB00-0AY0 - Stabilized Power Supply 89% 24V 4A 96W Adjustable IP20 LOGO!POWER
301-10-801
6EP3333-6SB00-0AY0
1365298
Manufacturer:Siemens
Image is for illustrative purposes only. Please refer to product description.
6EP3333-6SB00-0AY0 - Stabilized Power Supply 89% 24V 4A 96W Adjustable IP20 LOGO!POWER
301-10-801
6EP3333-6SB00-0AY0
1365298
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
LOGO!POWER
- Efficiency levels up to 90% over the entire power range and no-load losses below 0.3 W
- Simple output current measuring without disconnecting the cable
- DIN rail or wall mounting in different mounting positions
Legislation and compliance
RoHS
Conforms
REACH Regulation
SCIP SSN4a583342-6802-4d5e-b501-aea8cff0e9a0
Article Information
Previous Article Number
30110801
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 308 Gram
Dimensions (incl. package) 94 x 90 x 66 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004
EAN 4025515154860