Business
Private
EURExc. Vat
Stabilized Power Supply 81% 12V 1.9A 22.8W Adjustable IP20 LOGO!POWER6EP3321-6SB00-0AY0

6EP3321-6SB00-0AY0 - Stabilized Power Supply 81% 12V 1.9A 22.8W Adjustable IP20 LOGO!POWER

301-10-794
6EP3321-6SB00-0AY0
1365300
Manufacturer:Siemens

Stabilized Power Supply 81% 12V 1.9A 22.8W Adjustable IP20 LOGO!POWER

Image is for illustrative purposes only. Please refer to product description.

6EP3321-6SB00-0AY0 - Stabilized Power Supply 81% 12V 1.9A 22.8W Adjustable IP20 LOGO!POWER

301-10-794
6EP3321-6SB00-0AY0
1365300
Manufacturer:Siemens

Product specifications
1 
12 V
1.9 A
12 V
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

LOGO!POWER

  • Efficiency levels up to 90% over the entire power range and no-load losses below 0.3 W
  • Simple output current measuring without disconnecting the cable
  • DIN rail or wall mounting in different mounting positions

Legislation and compliance

REACH Regulation
SCIP SSN3b1ba241-3c35-4c48-9bee-e973c6c4a3c1

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 140 Gram
Dimensions (incl. package) 95 x 65 x 55 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004
EAN 4025515154808