Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spur Gear Drive for Ik + Es2GN180S
2GN180S - Spur Gear Drive for Ik + Es, Oriental Motor
154-22-438
2GN180S

Spur Gear Drive for Ik + Es

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Parallel Shaft Gearhead 
1:180 
40 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Compatible motors can be found under ''IK Series'' and ''ES Series'' as well as intermediate gearboxes under ''...XS series''

Delivery Note

Delivery includes the operating instructions in English

Usage Note

  • Passende Motoren finden sie unter ''IK-Serie'' und ''ES-Serie'', sowie Zwischengetriebe unter ''...XS-Serie''

Family Information

The output speed is based on a synchronous rpm of 1500 rpm (50 Hz) or 1800 rpm (60 Hz). The achievable output speed depends on the load and lies at 2...20% below this value. In combination with the motors of the ES series, the respective input speed is to be kept in mind 

  • Helical-geared input shaft for IK and ES (can only be used in combination with IK- or ES-series Oriental Motor unit)
  • Long service life
  • Low-noise
  • Ball bearing
  • Compact design
  • Japanese quality manufacture

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Oriental Motor
Gross weight (incl. package) 406 Gram
Dimensions (incl. package) 86 x 68 x 68 MM
Customs number 8483402190
UNSPSC (v5.03) 26101609