Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring contact 8 A 36.4 mm1055-C-2.25N-RH-3.96
1055-C-2.25N-RH-3.96 - Spring contact 8 A 36.4 mm, PTR HARTMANN
300-19-739
1055-C-2.25N-RH-3.96

Spring contact 8 A 36.4 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Spring Contact 
4.5 mm
0.6 N
2.25 N
3.96 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Stable design
  • Height-adjustable installation by using receptacle with press ring
  • Connection with assembled PCBs
  • Universal applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 37 x 3 x 3 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402