Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring contact 8 A 28.5 mm1060/G-D-1.5N-AU-2.3
1060/G-D-1.5N-AU-2.3 - Spring contact 8 A 28.5 mm, PTR HARTMANN
300-19-749
1060/G-D-1.5N-AU-2.3

Spring contact 8 A 28.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Spring Contact 
4 mm
0.4 N
1.5 N
2.3 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Test probe for cable harness testing
  • Screwable - treaded design
  • Screwing tools available

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 0.76 Gram
Dimensions (incl. package) 28 x 4 x 4 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402