Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring contact 24 A 28.5 mm1060/G-CX-3.0N-AU-3.0 C
1060/G-CX-3.0N-AU-3.0 C - Spring contact 24 A 28.5 mm, PTR HARTMANN
140-48-021
1060/G-CX-3.0N-AU-3.0 C

Spring contact 24 A 28.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Spring Contact 
4 mm
0.8 N
3 N
3 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For high current applications in 4 mm screen
  • Screw-in pins with thread

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 0.9 Gram
Dimensions (incl. package) 29 x 3 x 3 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402