Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Spring contact 1 A 16.5 mm1007-A-0.7N-AU-0.9
1007-A-0.7N-AU-0.9 - Spring contact 1 A 16.5 mm, PTR HARTMANN
300-19-669
1007-A-0.7N-AU-0.9

Spring contact 1 A 16.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Spring Contact 
1.27 mm
0.25 N
0.7 N
0.9 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Universal applications
  • Compact design
  • Short travel
  • Connection with assembled PCBs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer PTR HARTMANN
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 17 x 1 x 1 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402