Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Passive Components
Ferrites
Split Ferrites for Cables
Split Ferrite for Round Cable
Product listing
Split Ferrite for Round Cable
Jump to:
Features
|
Product listing
Features
Toroidal cores with plastic housing
Snap fastener for easy fitting to previously installed cables
Hide content
Showing 1 - 5 of 5 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
External Diameter
For Cable Size
Impedance
Internal Diameter
External Length
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Split Ferrite 88Ohm @ 100MHz 9.4 mm
EUR 6,81
(Exc. Vat)
Art.Nr.
158-78-046
MPN.
2X43-365P2
Manufacturer:
Amidon
Show details
Compare
Add to list
Split Ferrite 225Ohm @ 100MHz 10.16 mm
EUR 7,85
(Exc. Vat)
Art.Nr.
158-78-012
MPN.
2X43-351P2
Manufacturer:
Amidon
Show details
Compare
Add to list
Split Ferrite 90Ohm @ 100MHz 15.4 mm
EUR 10,65
(Exc. Vat)
Art.Nr.
158-78-061
MPN.
2X43-590P2
Manufacturer:
Amidon
Show details
Compare
Add to list
Split Ferrite 250Ohm @ 100MHz 13 mm
EUR 13,16
(Exc. Vat)
Art.Nr.
158-78-020
MPN.
2X43-151P2
Manufacturer:
Amidon
Show details
Compare
Add to list
Split Ferrite 275Ohm @ 100MHz 6.6 mm
EUR 4,90
(Exc. Vat)
Art.Nr.
158-78-004
MPN.
2X43-251P2
Manufacturer:
Amidon
Show details
Compare
Add to list
Showing 1 - 5 of 5 items
1